ROHM Semiconductor - Rectifiers
374 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||
Mfr: RF051UA1DTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers DIODE SWITCHING 100V 0.5A 6PIN SMD | Not Available Online | SMD/SMT | SOT-457T-6 | 100 V | 500 mA | Fast Recovery Diode | Dual | 980 mV | 5 A | 10 uA | 25 ns | RF051UA1D | Reel | RF051UA1D | |||||
Mfr: RF101A2ST-32 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers DIODE SWITCHING 200V 1A 2PIN | Not Available Online | Through Hole | 200 V | 1 A | Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | Reel | RF101A2S | |||||||
Mfr: 1SR154-400TFTE25 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers | Not Available Online | SMD/SMT | SOD-106-2 | 400 V | 1 A | Rectifier Diode | Single | 1.1 V | 30 A | 10 uA | + 150 C | AEC-Q101 | 1SR154-400TF | ||||||
Not Available Online | RF04UA2DFH | AEC-Q101 | RF04UA2DFH | ||||||||||||||||
Mfr: RF301BM2STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 200V Vrm 3A Io Std Fast Rec Diode | Not Available Online | SMD/SMT | TO-252-3 | 200 V | 3 A | Super Fast Recovery Rectifier | Single | 850 mV | 40 A | 50 nA | 13 ns | + 150 C | Reel | RF301BM2S | |||||
Mfr: RF601BM2DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 200V Vrm 6A Io Std Fast Rec Diode | Not Available Online | SMD/SMT | TO-252-3 | 200 V | 6 A | Super Fast Recovery Diode | Dual | 930 mV | 60 A | 10 uA | 25 ns | + 150 C | Reel | RF601BM2D | |||||
Not Available Online | Through Hole | 400 V | 1 A | Standard Rectifier Diode | Single | 1.1 V | 40 A | 10 uA | 1SR139-400T-32 | ||||||||||
Not Available Online | SMD/SMT | TO-252-3 | 200 V | 3 A | Fast Recovery Diode | Dual | 930 mV | 40 A | 10 uA | 25 ns | RF601B2DFHTL | ||||||||
Not Available Online | SMD/SMT | SOD-123FL-2 | 400 V | 700 mA | Standard Rectifier Diode | Single | 980 mV | 1 uA | RR255M-400TR | ||||||||||
Not Available Online | SMD/SMT | DO-214AC-2 | 400 V | 2 A | Automotive Standard Rectifier Diode | Single | 1.1 V | 50 A | 10 uA | RR2L4SDDTE25 | |||||||||
Not Available Online | SMD/SMT | TO-252-3 | 200 V | 5 A | Fast Recovery Diode | Single | 920 mV | 40 A | 1 uA | 30 ns | RF501B2SFHTL | ||||||||
Not Available Online | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 980 mV | 20 A | 10 uA | 25 ns | + 150 C | RF081M2STF | |||||||
Not Available Online | RF305B6SFH | ||||||||||||||||||
Not Available Online | SMD/SMT | TO-252-3 | 600 V | 5 A | Fast Recovery Diode | Single | 1.7 V | 50 A | 10 uA | 30 ns | RF505B6SFH | ||||||||
Not Available Online | SMD/SMT | TUMD2S-2 | 400 V | 200 mA | Rectifier Diode | Single | 1.1 V | 1 A | 1 uA | + 150 C | RRE02VS4SFH | ||||||||
Not Available Online | Through Hole | TO-220FN-2 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.5 V | 100 A | 10 uA | 25 ns | + 150 C | RFUH20TB3SHZ | |||||||
Mfr: 1SR153-400T-31 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers DIODE SWITCHING 400V 1A 2PIN MSR | Not Available Online | Through Hole | 400 V | 800 mA | Standard Rectifier Diode | Single | 1.3 V | 30 A | 10 uA | 400 ns | Ammo Pack | 1SR153-400 | |||||||
Not Available Online | SMD/SMT | DIE | 650 V | 30 A | Fast Recovery Rectifiers | Single | 1.45 V | 10 uA | - 40 C | + 175 C | |||||||||
Not Available Online | SMD/SMT | DIE | 650 V | 50 A | Fast Recovery Rectifiers | Single | 1.45 V | 10 uA | - 40 C | + 175 C | |||||||||
Not Available Online | SMD/SMT | DIE | 650 V | 20 A | Fast Recovery Rectifiers | Single | 1.45 V | 10 uA | - 40 C | + 175 C | |||||||||
Not Available Online | SMD/SMT | DIE | 650 V | 80 A | Fast Recovery Rectifiers | Single | 1.45 V | 10 uA | - 40 C | + 175 C | |||||||||
Not Available Online | SMD/SMT | DIE | 1.2 kV | 15 A | Fast Recovery Rectifiers | Single | 1.65 V | 10 uA | - 40 C | + 175 C | |||||||||
Not Available Online | SMD/SMT | DO-214AC-2 | 600 V | 2 A | Automotive Standard Rectifier Diode | Single | 1.1 V | 50 A | 10 uA | RR2L6SDDTE25 | |||||||||
Not Available Online | Through Hole | TO-220FN-3 | 300 V | 20 A | Super Fast Recovery Diode | Dual | 1.3 V | 100 A | 10 uA | 25 ns | + 150 C | RF2001T3DHZ |