ROHM Semiconductor - Rectifiers
374 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RFU02VSM8STR TTI: RFU02VSM8STR ROHM Semiconductor Availability: 24,000In StockRectifiers 800V Vrm 0.2A Io Recovery Diode | 24,000In Stock | SMD/SMT | TUMD2SM-2 | 800 V | 200 mA | Super Fast Recovery Diode | Single | 3 V | 1 A | 10 uA | 35 ns | + 150 C | RFU02VSM8S | Reel | RFU02VSM8S | ||||
Mfr: RR264MM-400TFTR TTI: RR264MM-400TFTR ROHM Semiconductor Availability: 1,578,000In StockRectifiers RECT 400V .7A SM STD RCOVR | 1,578,000In Stock | SMD/SMT | SOD-123FL-2 | 400 V | 1 A | Rectifying Diode | Single | 1.1 V | 25 A | 10 uA | + 150 C | RR264MM-400TF | AEC-Q101 | Reel | RR264MM-400TF | ||||
Mfr: RF071MM2STR TTI: RF071MM2STR ROHM Semiconductor Availability: 45,000In StockRectifiers Diode Switching 200V 0.7A 2-Pin | 45,000In Stock | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 850 mV | 15 A | 10 uA | 25 ns | + 150 C | RF071MM2S | Reel | RF071MM2S | ||||
Mfr: RFN1LAM6STR TTI: RFN1LAM6STR ROHM Semiconductor Availability: 3,000In StockRectifiers 600V Vr 0.8A Io Fast Recovery Diode | 3,000In Stock | SMD/SMT | SOD-128-2 | 600 V | 800 mA | Super Fast Recovery Diode | Single | 1.45 V | 15 A | 1 uA | 35 ns | + 150 C | Reel | RFN1LAM6S | |||||
Mfr: RF101LAM2STR TTI: RF101LAM2STR ROHM Semiconductor Availability: 6,000In StockRectifiers 200V Vr 2A Io Fast Recovery Diode | 6,000In Stock | SMD/SMT | SOD-128-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | + 150 C | Reel | RF101LAM2S | |||||
Mfr: RR2LAM6STFTR TTI: RR2LAM6STFTR ROHM Semiconductor Availability: 3,000In StockRectifiers 600V 2A Automotive 2-Pin PMDT-M T/R | 3,000In Stock | SMD/SMT | SOD-128-2 | 600 V | 2 A | Rectifying Diode | Single | 1.1 V | 50 A | 10 uA | + 150 C | AEC-Q101 | Reel | RR2LAM6STF | |||||
Mfr: RF081MM2STR TTI: RF081MM2STR ROHM Semiconductor Availability: 9,000In StockRectifiers 200V Vrm 1A Io Recovery Diode | 9,000In Stock | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 980 mV | 20 A | 10 uA | 25 ns | + 150 C | RF081MM2S | Reel | RF081MM2S | ||||
Mfr: RF05VAM1STR TTI: RF05VAM1STR ROHM Semiconductor Availability: 6,000In StockRectifiers 100V Vrm 0.5A Io Recovery Diode | 6,000In Stock | SMD/SMT | TUMD2M-2 | 100 V | 500 mA | Super Fast Recovery Diode | Single | 980 mV | 6 A | 10 uA | 25 ns | + 150 C | RF05VAM1S | Reel | RF05VAM1S | ||||
30,000In Stock | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 850 mV | 15 A | 10 uA | 25 ns | + 150 C | Reel | RF071M2S | ||||||
Mfr: RRE07VTM4SFHTR TTI: RRE07VTM4SFHTR ROHM Semiconductor Availability: 558,000In Stock9,000 On Order Expected 07-Oct-26 Rectifiers Rectifier 0.7A Io SOD-323HE 400VVrm | 558,000In Stock9,000 On Order Expected 07-Oct-26 | SMD/SMT | TUMD2SM-2 | 400 V | 700 mA | Rectifier Diode | Single | 1.1 V | 2 A | 1 uA | + 150 C | RRE07VTM4SFH | AEC-Q101 | Reel | RRE07VTM4SFH | ||||
Mfr: RR268MM-600TFTR TTI: RR268MM-600TFTR ROHM Semiconductor Availability: 0In Stock561,000 On Order Expected Rectifiers RECT 400V 1A SM STD RCOVR | 0In Stock561,000 On Order Expected | SMD/SMT | SOD-123FL-2 | 400 V | 1 A | Rectifier Diode | Single | 980 mV | 25 A | 10 uA | + 150 C | AEC-Q101 | Reel | RR268MM-600TF | |||||
Mfr: RR2L6SDDTE25 TTI: RR2L6SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers NPN Driver Transistor | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 2 A | Automotive Standard Rectifier Diode | Single | 1.1 V | 50 A | 10 uA | AEC-Q101 | Reel | RR2L6SDD | ||||||
Mfr: RRE04EA6DTR TTI: RRE04EA6DTR ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V .4A SM STD RCOVR | 0In Stock | SMD/SMT | SOT-25T-5 | 600 V | 400 mA | Rectifier Diode | Dual | 1.1 V | 2 A | 1 uA | + 150 C | Reel | RRE04EA6D | ||||||
Mfr: RRE02VSM4STR TTI: RRE02VSM4STR ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V .2A SM STD RCOVR | 0In Stock | SMD/SMT | TUMD2SM-2 | 400 V | 200 mA | Rectifier Diode | Single | 1.1 V | 1 A | 1 uA | + 150 C | RRE02VSM4S | Reel | RRE02VSM4S | |||||
Mfr: RF01VM2SFHTE-17 TTI: RF01VM2SFHTE-17 ROHM Semiconductor Availability: 0In StockRectifiers 250V Vrm 1A IFSM SOD-323FL; UMD2 | 0In Stock | SMD/SMT | SOD-323-2 | 250 V | 100 mA | Super Fast Recovery Diode | Single | 1.2 V | 1 A | 10 uA | 50 ns | + 150 C | RF01VM2S | AEC-Q101 | Reel | RF01VM2SFH | |||
Mfr: RFU02VSM6STR TTI: RFU02VSM6STR ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 0.2A Io Recovery Diode | 0In Stock | SMD/SMT | TUMD2SM-2 | 600 V | 200 mA | Super Fast Recovery Diode | Single | 2.2 V | 1 A | 10 uA | 35 ns | + 150 C | RFU02VSM6S | Reel | RFU02VSM6S | ||||
Mfr: RFN10BM3SFHTL TTI: RFN10BM3SFHTL ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 350V Vr TO-252(DPAK) 10A Io | 0In Stock | SMD/SMT | TO-252-3 | 350 V | 10 A | Super Fast Recovery Diode | Single | 1.5 V | 80 A | 10 uA | 30 ns | + 150 C | RFN10BM3SFH | AEC-Q101 | Reel | RFN10BM3SFH | |||
Mfr: RFN20TJ6SGC9 TTI: RFN20TJ6SGC9 ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 20A Io TO220ACFP | 0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 20 A | Super Fast Recovery Diode | Single | 1.55 V | 150 A | 10 uA | 140 ns | + 150 C | Tube | RFN20TJ6S | |||||
Mfr: RFN10BM6SFHTL TTI: RFN10BM6SFHTL ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 600V Vr TO-252(DPAK) 10A Io | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 50 ns | + 150 C | RFN10BM6SFH | AEC-Q101 | Reel | RFN10BM6SFH | |||
Mfr: RFN3LB4STBR1 TTI: RFN3LB4STBR1 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 3A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 3 A | Super Fast Recovery | Single | 980 mV | 55 A | 1 uA | 22 ns | + 150 C | Reel | ||||||
Mfr: RFN10NS8DFHTL TTI: RFN10NS8DFHTL ROHM Semiconductor Availability: 0In StockRectifiers RECT 800V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 800 V | 10 A | Super Fast Recovery Diode | Dual | 2.1 V | 60 A | 10 uA | 40 ns | + 150 C | AEC-Q101 | Reel | RFN10NS8DFH | ||||
Mfr: RFN20NS3STL TTI: RFN20NS3STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 20A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.35 V | 100 A | 10 uA | 35 ns | + 150 C | Reel | RFN20NS3S | |||||
Mfr: RFN2L4SDDTE25 TTI: RFN2L4SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 1.5A S FST REC AEC | 0In Stock | SMD/SMT | SOD-106-2 | 400 V | 1.5 A | Super Fast Recovery Diode | Single | 1.2 V | 50 A | 1 uA | 30 ns | + 150 C | AEC-Q101 | Reel | RFN2L4SDD | ||||
Mfr: RFN2L6SDDTE25 TTI: RFN2L6SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 1.5A S FST REC AEC | 0In Stock | SMD/SMT | SOD-106-2 | 600 V | 1.5 A | Super Fast Recovery Diode | Single | 1.55 V | 40 A | 1 uA | 35 ns | + 150 C | AEC-Q101 | Reel | RFN2L6SDD | ||||
Mfr: RF071L4STFTE25 TTI: RF071L4STFTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 1A SM SUPER FST | 0In Stock | SMD/SMT | SOD-106-2 | 400 V | 1 A | Super Fast Recovery Diode | Single | 1.25 V | 15 A | 10 uA | 25 ns | + 150 C | RF071L4STF | AEC-Q101 | Reel | RF071L4STF |