UGD6123AG - Littelfuse - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | UGD 3 | 7.2 kV | 1.8 A | Standard Recovery Rectifier | Single | 6.25 V | 50 A | 1 mA | - 40 C | + 150 C | UGD6123AG | Bulk |