• Rectifiers

UGB3132AD - Littelfuse - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: UGB3132AD
TTI: UGB3132AD
IXYS
Availability:

0In Stock

Rectifiers 1 Amps 4800V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
UGB 1
4.8 kV
1.3 A
Standard Recovery Rectifier
Single
6.25 V
60 A
1 mA
- 40 C
+ 150 C
UGB3132AD
Box
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™