DSP8-08 - Littelfuse - Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock5,000 On Order Expected 19-Apr-27 | Through Hole | TO-220-3 | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 200 uA | - 55 C | + 175 C | DSP8-08 | Tube | ||||||
0In Stock | SMD/SMT | TO-263-4 | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 200 uA | - 55 C | + 175 C | DSP8-08 | Reel | DSP8-08AS-TRL | |||||
0In Stock | SMD/SMT | TO-263-4 | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-08 | Tube | ||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-08 | Reel | ||||||
Not Available Online | SMD/SMT | TO-263-4 | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-08 | Reel | DSP8-08S-TRL | |||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.35 V | 120 A | 200 uA | - 55 C | + 150 C | DSP8-08 | Reel |