• Rectifiers

DSI30-12 - Littelfuse - Rectifiers

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: DSI30-12A
TTI: DSI30-12A
IXYS
Availability:

0In Stock

Rectifiers 30 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
1.2 kV
30 A
Standard Recovery Rectifier
Single
1.45 V
300 A
1 mA
- 40 C
+ 150 C
DSI30-12
Tube
Datasheet
Mfr: DSI30-12AS
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Rectifiers DIODE SGL 1200V 30A TO-263AA

Not Available Online

Call
or
View Details
SMD/SMT
D2PAK-3 (TO-263-3)
1.2 kV
30 A
Standard Recovery Rectifier
Single
1.25 V
300 A
1.5 mA
- 40 C
+ 175 C
DSI30-12
Reel
DSI30-12AS-TRL
Datasheet
Mfr: DSI30-12AS-TUB
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Rectifiers Rectifier Diode

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
D2PAK-2 (TO-263-2)
1.2 kV
30 A
Single
1.6 V
1.5 mA
- 40 C
+ 150 C
DSI30-12
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™