• Rectifiers

DSI30-08 - Littelfuse - Rectifiers

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: DSI30-08A
TTI: DSI30-08A
IXYS
Availability:

0In Stock

Rectifiers 30 Amps 800V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
800 V
30 A
Standard Recovery Rectifier
Single
1.45 V
300 A
1 mA
- 40 C
+ 150 C
DSI30-08
Tube
Datasheet
Mfr: DSI30-08AS
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Rectifiers 30 Amps 800V

Not Available Online

Call
or
View Details
SMD/SMT
D2PAK-3 (TO-263-3)
800 V
30 A
Standard Recovery Rectifier
Single
1.45 V
300 A
1 mA
- 40 C
+ 150 C
DSI30-08
Reel
DSI30-08AS-TRL
Datasheet
Mfr: DSI30-08AS-TUBE
TTI: Not Assigned
IXYS
Availability:

0In Stock

Rectifiers 30 Amps 800V

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
D2PAK-3 (TO-263-3)
800 V
30 A
Standard Recovery Rectifier
Single
1.25 V
255 A
1.5 mA
- 40 C
+ 150 C
DSI30-08
Reel
DSI30-08AS-TUB
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™