DSI2x55-12 - Littelfuse - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSI2X55-12A TTI: DSI2X55-12A IXYS Availability: 0In Stock200 On Order Expected 14-Jun-27 Rectifiers 110 Amps 1200V | 0In Stock200 On Order Expected 14-Jun-27 | Screw Mount | SOT-227B-4 | 1.2 kV | 60 A | Standard Recovery Rectifier | Dual | 1.22 V | 800 A | 1.5 mA | - 40 C | + 150 C | DSI2x55-12 | Tube |