• Rectifiers

DSEP9-06 - Littelfuse - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEP9-06CR
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
Rectifiers 600V 9A

Not Available Online

Call
or
View Details
SMD/SMT
ISOPLUS247-2
600 V
9 A
Fast Recovery Rectifiers
Single
4 V
80 A
50 uA
15 ns
- 55 C
+ 175 C
DSEP9-06
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™