• Rectifiers

DSEK60-06 - Littelfuse - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEK60-06A
TTI: DSEK60-06A
IXYS
Availability:

0In Stock

Rectifiers 600V 2X30A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD
600 V
60 A
Fast Recovery Rectifiers
Dual Common Cathode
1.6 V
320 A
100 uA
50 ns
- 40 C
+ 150 C
DSEK60-06
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™