• Rectifiers

DSEI2X61-12 - Littelfuse - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEI2X61-12P
TTI: DSEI2X61-12P
IXYS
Availability:

0In Stock

Rectifiers 120 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
ECO-PAC 1-11
1.2 kV
52 A
Fast Recovery Rectifiers
Double Single Dual Anode, Dual Cathode
2.5 V
450 A
2.2 mA
40 ns
- 40 C
+ 150 C
DSEI2X61-12
Box
Datasheet
Mfr: DSEI2X61-12B
TTI: DSEI2X61-12B
IXYS
Availability:

0In Stock

Rectifiers 120 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B
1.2 kV
102 A
Fast Recovery Rectifiers
Dual Parallel
2.5 V
500 A
2.2 mA
60 ns
- 40 C
+ 150 C
DSEI2X61-12
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™