DSEI2X31-06 - Littelfuse - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | ECO-PAC 1 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.6 V | 300 A | 100 uA | 50 ns | - 40 C | + 150 C | DSEI2X31-06 | Bulk |