• Rectifiers

DSEE15 - Littelfuse - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEE15-12CC
TTI: DSEE15-12CC
IXYS
Availability:

0In Stock

Rectifiers 15 Amps 1200V 2.05 Rds

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
ISOPLUS220-3
600 V
15 A
Fast Recovery Rectifiers
Dual
1.35 V
110 A
500 uA
25 ns
- 55 C
+ 175 C
DSEE15
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™