• Rectifiers

DSEC60 - Littelfuse - Rectifiers

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEC60-06A
TTI: DSEC60-06A
IXYS
Availability:

0In Stock

Rectifiers 60 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-3
600 V
30 A
Fast Recovery Rectifiers
Dual Common Cathode
1.25 V
250 A
1 mA
35 ns
- 55 C
+ 175 C
DSEC60
Tube
Datasheet
Mfr: DSEC60-06B
TTI: DSEC60-06B
IXYS
Availability:

0In Stock

Rectifiers 60 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247-3
600 V
30 A
Fast Recovery Rectifiers
Dual Common Cathode
1.56 V
250 A
2 mA
30 ns
- 55 C
+ 175 C
DSEC60
Tube
Datasheet
Mfr: DSEC60-12A
TTI: DSEC60-12A
IXYS
Availability:

0In Stock

Rectifiers 60 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD
1.2 kV
30 A
Fast Recovery Rectifiers
Dual Common Cathode
2.74 V
200 A
250 uA
40 ns
- 55 C
+ 175 C
DSEC60
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™