DSEC59 - Littelfuse - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSEC59-06BC TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers 2x30 Amps 600V 1.56 Rds | Not Available Online | Through Hole | ISOPLUS220-3 | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.51 V | 200 A | 250 uA | 30 ns | - 40 C | + 175 C | DSEC59 | Tube |