DSEC30 - Littelfuse - Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-247AD | 600 V | 15 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.03 V | 110 A | 100 uA | 35 ns | - 55 C | + 175 C | DSEC30 | Tube | ||||
Not Available Online | Through Hole | TO-247AD | 1.2 kV | 15 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.74 V | 90 A | 100 uA | 40 ns | - 55 C | + 175 C | DSEC30 | Tube | ||||
Not Available Online | Through Hole | TO-247-3 | 600 V | 15 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.58 V | 110 A | 500 uA | 25 ns | - 55 C | + 150 C | DSEC30 | Tube |