• Rectifiers

DSEC240 - Littelfuse - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEC240-06A
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
Rectifiers 600V 2X120A

Not Available Online

Call
or
View Details
Screw Mount
SOT-227B-4
600 V
240 A
Fast Recovery Rectifiers
Dual Common Cathode
1.26 V
2 kA
8 mA
35 ns
- 40 C
+ 150 C
DSEC240
Tube
Datasheet
Mfr: DSEC240-04A
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
Rectifiers 240 Amps 400V

Not Available Online

Call
or
View Details
Screw Mount
SOT-227B
400 V
120 A
Fast Recovery Rectifiers
Dual Common Cathode
1.38 V
2 kA
2 mA
30 ns
- 40 C
+ 150 C
DSEC240
Tube