DSAI17 - Littelfuse - Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 1.8 kV | 25 A | Standard Recovery Rectifier | Single | 1.36 V | 370 A | 4 mA | - 40 C | + 180 C | DSAI17 | Bulk | |||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 1.6 kV | 25 A | Standard Recovery Rectifier | Single | 1.36 V | 370 A | 4 mA | - 40 C | + 180 C | DSAI17 | Bulk | |||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 1.2 kV | 25 A | Standard Recovery Rectifier | Single | 1.36 V | 370 A | 4 mA | - 40 C | + 180 C | DSAI17 | Bulk |