• Rectifiers

DLA10IM800 - Littelfuse - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: DLA10IM800UC
TTI: Not Assigned
IXYS
Availability:

0In Stock

Rectifiers 10 Amps 800V

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-252-3
800 V
10 A
Standard Recovery Rectifier
Single Dual Anode
1.2 V
88 A
10 uA
- 55 C
+ 175 C
DLA10IM800
Reel
DLA10IM800UC-TRL
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™