• Rectifiers

DHG50X600NA - Littelfuse - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DHG50X600NA
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
Rectifiers 50 Amps 600V

Not Available Online

Call
or
View Details
Screw Mount
SOT-227-4
25 A
Standard Recovery Rectifiers
Single
2.13 V
200 A
2 mA
35 ns
- 40 C
+ 150 C
DHG50X600NA
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™