• Rectifiers

DH60-18A - Littelfuse - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DH60-18A
TTI: DH60-18A
IXYS
Availability:

0In Stock

Rectifiers 60 Amps 1800V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-2
1.8 kV
60 A
Fast Recovery Rectifiers
Single
2.73 V
700 A
2 mA
230 ns
- 55 C
+ 150 C
DH60-18A
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™