Littelfuse - Rectifiers
1,328 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | TO-247AD | 400 V | 30 A | Fast Recovery Rectifiers | Single | 1.46 V | 280 A | 250 uA | 30 ns | - 55 C | + 175 C | Tube | ||||||
Not Available Online | Through Hole | TO-220-2 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.68 V | 140 A | 100 uA | 30 ns | - 55 C | + 175 C | Tube | ||||||
Not Available Online | Through Hole | TO-220-2 | 1 kV | 15.9 A | Fast Recovery Rectifiers | Single | 1.6 V | 350 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 200 V | 9.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 200 V | 15.9 A | Fast Recovery Rectifiers | Single | 1.6 V | 350 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | SMD/SMT | TO-252-3 | 1.2 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.55 V | 110 A | 5 uA | 10 ms | - 55 C | + 150 C | Tube | ||||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 800 V | 25 A | Standard Recovery Rectifier | Single | 1.36 V | 370 A | 4 mA | - 40 C | + 180 C | DS17-08A | Bulk | ||||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 1.2 kV | 25 A | Standard Recovery Rectifier | Single | 1.36 V | 370 A | 4 mA | - 40 C | + 180 C | DSA17-12A | Bulk | ||||||
Not Available Online | Through Hole | TO-220-3 | 600 V | 12.7 A | Standard Recovery Rectifier | Single | 1.6 V | 300 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.2 kV | 110 A | Standard Recovery Rectifier | Single | 1.17 V | 1.4 kA | 6 mA | - 40 C | + 180 C | DS75-12B | Bulk | ||||||
Mfr: DSEC16-12AS TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers Fast Recovery Diodes | Not Available Online | SMD/SMT | TO-263AB-3 | 1.2 kV | 10 A | Standard Recovery Rectifier | Dual Common Cathode | 1.96 V | 40 A | 250 uA | 40 ns | - 55 C | + 175 C | DSEC16 | Reel | DSEC16-12AS-TRL | |||
Not Available Online | Through Hole | ISOPLUS220-3 | 10 A | Ultra Fast Recovery Rectifiers | Dual | 1.53 V | 60 A | 60 uA | 30 ns | - 40 C | + 175 C | Tube | |||||||
Not Available Online | SMD/SMT | TO-263AB-3 | 200 V | 15 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.06 V | 140 A | 100 uA | 25 ns | - 55 C | + 175 C | Reel |