Littelfuse - Rectifiers
1,328 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 800 V | 30 A | Standard Recovery Rectifier | Single | 1.25 V | 255 A | 1.5 mA | - 40 C | + 150 C | DSI30-08 | Reel | DSI30-08AS-TUB | |||||
Not Available Online | Through Hole | TO-247-2 | Standard Recovery Rectifier | DHG60I600HA | Tube | ||||||||||||||
0In Stock | Through Hole | TO-220-2 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D4015L56TP | ||||
Not Available Online | Press Fit | W47 | 3.6 kV | 1.28 kA | High Power | 17.05 kA | 1.425 kA | 2.8 us | + 140 C | HP Sonic FRD | |||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | Rectifier - Capsule Type |