Littelfuse - Rectifiers
1,328 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | SOT-227B | 300 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.23 V | 300 A | 250 uA | 30 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-220-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.52 V | 110 A | 100 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
Mfr: DNA30EM2200PZ-TRL TTI: DNA30EM2200PZ-TRL IXYS Availability: 0In StockRectifiers RECT 2.2KV 30A SM STD RCOVR | 0In Stock | SMD/SMT | 2.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.24 V | 370 A | 40 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: DMA80IM1600HB TTI: DMA80IM1600HB IXYS Availability: 0In StockRectifiers RECT 1.6KV 80A RDL STD RCOVR | 0In Stock | Through Hole | TO-247AD-3 | 1.6 kV | 80 A | Standard Recovery Rectifier | Single | 1.17 V | 1.3 kA | 40 uA | - 50 C | + 150 C | DMA80IM1600HB | Tube | ||||
0In Stock | Through Hole | ECO-PAC 2-12 | 1.2 kV | 128 A | Fast Recovery Rectifiers | Dual Parallel | 1.9 V | 1.2 kA | 12 mA | 40 ns | - 40 C | + 150 C | DSEI2X161-12 | Box | ||||
Mfr: DMA30E1800HA TTI: DMA30E1800HA IXYS Availability: 0In StockRectifiers Standard Rectifier Single Diode | 0In Stock | Through Hole | 1.8 kV | 30 A | Standard Recovery Rectifier | Single | 1.22 V | 315 A | 1.5 mA | - 55 C | + 150 C | DMA30E1800HA | Tube | |||||
0In Stock | Through Hole | ECO-PAC 1 | 600 V | 60 A | Fast Recovery Rectifiers | Dual Parallel | 1.8 V | 550 A | 200 uA | 50 ns | - 40 C | + 150 C | DSEI2X61-06 | Box | ||||
Mfr: DMA90U1800LB-TUB TTI: DMA90U1800LB-TUB IXYS Availability: 0In StockRectifiers BIPOLAR MODULE-BRIDGE RECT | 0In Stock | SMD/SMT | SMPD-9 | 1.8 kV | Standard Recovery Rectifier | 3-Phase Bridge | 1.79 V | 380 A | 40 uA | 10 ms | - 55 C | + 150 C | Tube | |||||
Mfr: DSEP6-06AS-TRL TTI: DSEP6-06AS-TRL IXYS Availability: 0In StockRectifiers RECT 600V 6A SM FAST RCVR | 0In Stock | SMD/SMT | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.34 V | 40 A | 50 uA | 20 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | Screw Mount | SOT-227B | 600 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.58 V | 250 A | 250 uA | 35 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
Mfr: DMA50P1600HB TTI: DMA50P1600HB IXYS Availability: 0In StockRectifiers RECT 1.6KV 50A RDL STD RCOVR | 0In Stock | Through Hole | TO-247-3 | 1.6 kV | 50 A | Standard Recovery Rectifier | Phase Leg | 1.61 V | 700 A | 40 uA | 10 ms | - 55 C | + 150 C | Tube | ||||
0In Stock | TO-220-2 | Dxx15L | Tube | |||||||||||||||
0In Stock | Through Hole | ECO-PAC 2-12 | 1.2 kV | 91 A | Fast Recovery Rectifiers | Dual Parallel | 1.87 V | 900 A | 3 mA | 40 ns | - 40 C | + 150 C | DSEI2X101-12 | Box | ||||
0In Stock | Through Hole | TO-220-2 | 1.6 kV | 30 A | Standard Recovery Rectifier | Single | 1.45 V | 300 A | 1 mA | - 40 C | + 150 C | DSI30-16 | Tube | |||||
0In Stock | Through Hole | TO-220-2 | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.45 V | 300 A | 1 mA | - 40 C | + 150 C | DSI30-12 | Tube | |||||
0In Stock | Screw Mount | UGB 1 | 4.8 kV | 1.3 A | Standard Recovery Rectifier | Single | 6.25 V | 60 A | 1 mA | - 40 C | + 150 C | UGB3132AD | Box | |||||
0In Stock | Reel | |||||||||||||||||
Mfr: DLA60I1200HA TTI: DLA60I1200HA IXYS Availability: 0In StockRectifiers High Voltage Std Rectifier Sngl Diode | 0In Stock | Through Hole | TO-247-2 | 1.2 kV | 60 A | Standard Recovery Rectifier | Single | 1.1 V | 725 A | 300 uA | - 55 C | + 175 C | DLA60I1200HA | Tube | ||||
0In Stock | Through Hole | TO-247AD | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 2.66 V | 500 A | 650 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-247 | 1.2 kV | 26 A | Fast Recovery Rectifiers | Single | 2.55 V | 210 A | 750 uA | 60 ns | - 40 C | + 150 C | DSEI30-12 | Tube | ||||
0In Stock | SMD/SMT | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 200 uA | - 55 C | + 175 C | Reel | |||||||
Mfr: DLA100IM1200TZ-TUB TTI: DLA100IM1200TZ-TUB IXYS Availability: 0In StockRectifiers RECT 1.2KV 100A SM STD RCOVR | 0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.2 kV | 100 A | Standard Recovery Rectifier | Single | 1.34 V | 1.3 kA, 1.41 kA | 20 uA | - 55 C | + 150 C | DLA100IM1200TZ | Tube | ||||
0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 10 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 1.5 mA | 35 ns | - 55 C | + 150 C | DFE10I600PM | Tube | ||||
0In Stock | TO-220-2 | Dxx15L | Tube | |||||||||||||||
0In Stock | Screw Mount | SOT-227B | 400 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.6 V | 300 A | 100 uA | 50 ns | - 40 C | + 150 C | DSEI2X31-04 | Tube |