Littelfuse - Rectifiers
1,328 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | Through Hole | TO-247AD-3 | 300 V | 60 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.3 V | 400 A | 5 uA | 45 ns | - 55 C | + 150 C | DUR | Tube | ||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | Single | 2.6 V | - 40 C | + 125 C | Reel | ||||||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.8 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.53 V | 160 A | 10 uA | 10 ms | - 55 C | + 150 C | Reel | |||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.8 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.53 V | 160 A | 10 uA | 10 ms | - 55 C | + 150 C | Tube | |||||
0In Stock | Screw Mount | SOT-227B-4 | 1.6 kV | 100 A | Standard Recovery Rectifier | Dual Anti-Parallel | 1.21 V | 1.5 kA | 2 mA | - 40 C | + 125 C | Tube | ||||||
Not Available Online | Press Fit | W113 | 2.8 kV | 1.73 kA | Rectifier Capsule Type Diode | 12.7 kA | + 160 C | Rectifier - Capsule Type | ||||||||||
0In Stock | SMD/SMT | 1.623 kA | Single | 3.25 V | 20.5 kA | 1.5 mA | 1.2 us | - 40 C | + 140 C | HP Sonic FRD | ||||||||
0In Stock | W8570TJ | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
Not Available Online | Through Hole | i4-Pac-2 | Fast Recovery | Single | 3.4 V | - 40 C | + 125 C | Tube | ||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type |