Littelfuse - Rectifiers
1,328 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
Not Available Online | Through Hole | TO-247AC-2 | 1.2 kV | 75 A | Ultra Fast Recovery Rectifiers | Single | 3.5 V | 500 A | 2.5 uA | 100 ns | - 55 C | + 150 C | DUR | Tube | |||||
0In Stock | Press Fit | W121 | 2.862 kA | Rectifier Capsule Type Diode | 32.4 kA | + 150 C | Rectifier - Capsule Type | ||||||||||||
Not Available Online | Screw Mount | SOT-227B | 1.2 kV | 50 A | Fast Recovery Rectifiers | Dual Parallel | 2.77 V | 430 A | 100 uA | 75 ns | - 40 C | + 150 C | DHG100X1200NA | Tube | |||||
Not Available Online | Screw Mount | SOT-227-4 | Standard Recovery Rectifier | DHG100X600NA | Tube | ||||||||||||||
Not Available Online | Screw Mount | SOT-227B-4 | DPF240X200NA | Tube | |||||||||||||||
Not Available Online | V1-A-Pack | Standard Recovery Rectifier | Bulk | ||||||||||||||||
Not Available Online | SMD/SMT | TO-263-4 | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-08 | Reel | DSP8-08S-TRL | |||||
Not Available Online | Through Hole | TO-247-3 | 600 V | 15 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.58 V | 110 A | 500 uA | 25 ns | - 55 C | + 150 C | DSEC30 | Tube | |||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 800 V | 20 A | Standard Recovery Rectifier | Single | 1.24 V | 200 A | 50 uA | - 55 C | + 175 C | DLA20IM800 | Reel | DLA20IM800PC-TRL | |||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.6 kV | 30 A | Standard Recovery Rectifier | Single | 1.6 V | 325 A | 40 uA | 10 ms | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.6 kV | 30 A | Standard Recovery Rectifier | Single | 1.6 V | 325 A | 40 uA | 10 ms | - 55 C | + 150 C | Tube |