Littelfuse - Rectifiers
1,328 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSEP60-06AZ-TUB TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers Power Diode Discretes-FRED TO-268AA TUBE | Not Available Online | SMD/SMT | D3PAK-3 (TO-268-3) | 60 A | Single | 2.04 V | 600 A | 650 uA | - 55 C | + 150 C | DSEP60-06 | Tube | |||||||
Not Available Online | Through Hole | ISOPLUS247-3 | 200 V | 34 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.1 V | 325 A | 200 uA | 50 ns | - 40 C | + 150 C | DSEK60-02 | Tube | |||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 800 V | 30 A | Standard Recovery Rectifier | Single | 1.45 V | 300 A | 1 mA | - 40 C | + 150 C | DSI30-08 | Reel | DSI30-08AS-TRL | |||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 300 V | 40 A | Fast Recovery Rectifiers | Single | 1.2 V | 340 A | 5 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Reel | DSEP40-03AS-TRL | ||||
Not Available Online | Screw Mount | UGB 1 | 10.5 kV | 4.2 A | Standard Recovery Rectifier | Single | 6.25 V | 50 A | 1 mA | - 40 C | + 150 C | UGB6124AG | Bulk | ||||||
Not Available Online | Screw Mount | SOT-227B | 1.2 kV | 60 A | Fast Recovery Rectifiers | Dual Anti-Parallel | 2.42 V | 800 A | 1 mA | 40 ns | - 40 C | + 150 C | DSEPxx | Tube | |||||
Not Available Online | Tube | ||||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 600 V | Fast Recovery | Single | 2.99 V | - 55 C | + 150 C | Reel | ||||||||||
Not Available Online | Through Hole | TO-220-2 | 1.2 kV | Fast Recovery | Single | 4.66 V | - 55 C | + 150 C | Tube | ||||||||||
0In Stock | Tube | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
0In Stock | SMD/SMT | TO-252-3 | 800 V | 10 A | Standard Recovery Rectifier | Single | 1.4 V | 130 A | 5 uA | 10 ms | - 55 C | + 150 C | Tube | ||||||
Not Available Online | SMD/SMT | TO-263-4 | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.26 V | 300 A | 10 uA | - 55 C | + 150 C | Tube | |||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||||||||||||
Mfr: DMA80I1600HA TTI: Not Assigned IXYS Availability: 0In StockRectifiers Power Diode Discretes-Rectifier TO-247AD | 0In Stock | Through Hole | TO-247AD-2 | 1.6 kV | 80 A | Standard Recovery Rectifier | Single | 1.22 V | 1.41 kA | 40 uA | - 55 C | + 150 C | Tube | ||||||
0In Stock | SMD/SMT | TO-268-3 | 1.6 kV | 56 A | Standard Recovery Rectifier | Dual | 1.16 V | 300 A | 1.5 mA | - 40 C | + 175 C | DSP25-16 | Tube | DSP25-16AT-TUB | |||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 20 uA | 35 ns | - 40 C | + 150 C | DSEI8-06 | Reel | DSEI8-06AS-TRL | ||||
Not Available Online | Through Hole | TO-220-2 | 600 V | 10 A | Fast Recovery Rectifiers | Single | 2.1 V | 50 A | 60 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
Mfr: DLA40IM800PC TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers High Efficiency Rect Single Phase Bridge | Not Available Online | SMD/SMT | TO-263-4 | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.26 V | 300 A | 10 uA | - 55 C | + 175 C | DLA40IM800 | Reel | DLA40IM800PC-TRL | ||||
0In Stock | Through Hole | ITO-220AB-3 | 400 V | 10 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.3 V | 80 A | 30 uA | 45 ns | - 55 C | + 150 C | DURF | Tube | |||||
0In Stock | SMD/SMT | W4 | 1.8 kV | 775 A | Fast Recovery Rectifiers | 2.6 V | 7.63 kA | 30 mA | 1.1 us | - 40 C | + 125 C | ||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | SMD/SMT | TO-252-3 | 1.2 kV | 10 A | Standard Recovery Rectifier | Single | 1.53 V | 130 A | 10 uA | 10 ms | - 55 C | + 150 C | Tube | ||||||
Not Available Online | SMD/SMT | D3PAK-3 (TO-268-3) | 1.2 kV | Fast Recovery | Single | 3.18 V | - 55 C | + 150 C | Tube |