PT - KYOCERA - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Screw Mount | 1.6 kV | 150 A | Standard Recovery Rectifier | Triple | 1.45 V | 2 kA | 10 mA | - 40 C | + 150 C | PT | Reel | ||||||
Not Available Online | Screw Mount | 800 V | 200 A | Standard Recovery Rectifier | Triple | 1.4 V | 2 kA | 7 mA | - 40 C | + 150 C | PT | Reel |