• Rectifiers

MC - KYOCERA - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
MC03FA40 KYOCERA AVX
Datasheet
Mfr: MC03FA40
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Rectifiers DIODE FAST RECOVERY 400V 3A nSMC_FL

Not Available Online

Call
or
View Details
SMD/SMT
nSMC-2
400 V
3 A
Fast Recovery Rectifiers
Single
1.25 V
45 A
10 uA
30 ns
- 55 C
+ 150 C
MC
Reel
MC03FA40-TE16L