KYOCERA - Rectifiers
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PD250KN16A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRectifiers DIODE MODULE PHASE L EG D+D 1.6KV 250A | Not Available Online | Screw Mount | 1.6 kV | 390 A | Standard Recovery Rectifier | Dual | 1.72 V | 4 kA | 17 mA | - 40 C | + 150 C | PD | Reel | |||||
Not Available Online | SMD/SMT | SMA | 600 V | 1.57 A | Fast Recovery Rectifiers | Single | 1.39 V | 20 A | 10 uA | 80 ns | - 55 C | + 150 C | Reel |