RN779F - PIN Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Technology | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN779FT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes DIODE PIN SWITCH 50V 3PIN UMD | Not Available Online | 50 V | 0.9 pF | 7 Ohms | 50 mA | 1 V | + 150 C | SMD/SMT | SOT-323-3 | Si | RN779F | Reel | RN779F |