RN739D - PIN Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN739DT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes HIGH FREQUENCY | Not Available Online | 50 V | 0.4 pF | 7 Ohms | 50 mA | 1 V | + 125 C | 30 MHz | 3 GHz | SMD/SMT | Si | RN739D | Reel |