• PIN Diodes

RN262G - PIN Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vr - Reverse Voltage
Maximum Diode Capacitance
Maximum Series Resistance @ Maximum IF
If - Forward Current
Vf - Forward Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Frequency Range
Minimum Operating Frequency
Maximum Operating Frequency
Mounting Style
Package / Case
Technology
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RN262GT2R
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
PIN Diodes 30V; 100mA PIN Diode

Not Available Online

Call
or
View Details
30 V
400 fF
2.8 Ohms
100 mA
1 V
+ 150 C
1 MHz
SMD/SMT
SOD-723-2
Si
RN262G
Reel
RN262G