• PIN Diodes

RN142ZS12A - PIN Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vr - Reverse Voltage
Maximum Diode Capacitance
Maximum Series Resistance @ Maximum IF
If - Forward Current
Vf - Forward Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Frequency Range
Minimum Operating Frequency
Maximum Operating Frequency
Mounting Style
Package / Case
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RN142ZS12ATE61
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
PIN Diodes 30V; 50mA PIN Diode

Not Available Online

Call
or
View Details
30 V
450 fF
1.5 Ohms
50 mA
1 V
+ 150 C
1 MHz
SMD/SMT
DFN2408-12
RN142ZS12A
Reel
RN142ZS12A