• PIN Diodes

RN141G - PIN Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vr - Reverse Voltage
Maximum Diode Capacitance
Maximum Series Resistance @ Maximum IF
If - Forward Current
Vf - Forward Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Frequency Range
Minimum Operating Frequency
Maximum Operating Frequency
Mounting Style
Package / Case
Technology
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RN141GT2R
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
PIN Diodes 50V; 100mA PIN Diode

Not Available Online

Call
or
View Details
50 V
800 fF
2 Ohms
100 mA
1 V
+ 150 C
1 MHz
SMD/SMT
SOD-723-2
Si
RN141G
Reel
RN141G