K85 - PIN Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20 V | 11 pF | 900 mV | - 40 C | + 110 C | SMD/SMT | K85 | AEC-Q101 |