1SS390 - PIN Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Technology | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS390TE61 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes SW 35V 100MA | Not Available Online | 35 V | 1.2 pF | 900 mOhms | 100 mA | 1 V | + 125 C | SMD/SMT | SOD-523-2 | Si | 1SS390 | Reel | 1SS390 |