• PIN Diodes

SMD - 1SS356 - PIN Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vr - Reverse Voltage
Maximum Diode Capacitance
Maximum Series Resistance @ Maximum IF
If - Forward Current
Vf - Forward Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Frequency Range
Minimum Operating Frequency
Maximum Operating Frequency
Mounting Style
Package / Case
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 1SS356TW11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
PIN Diodes SW 35V 100MA

Not Available Online

Call
or
View Details
35 V
1.2 pF
900 mOhms
100 mA
1 V
+ 125 C
1 MHz
SMD/SMT
SOD-323-2
1SS356
Reel
1SS356