Through Hole, SMD/SMT - PIN Diodes
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Frequency Range | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Technology | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN242SMFHT2R TTI: RN242SMFHT2R ROHM Semiconductor Availability: 0In StockPIN Diodes DIODE-SS 30V 100MA AUTO | 0In Stock | 30 V | 1.5 Ohms | 100 mA | 1 V | + 150 C | SMD/SMT | SOD-523 | AEC-Q101 | Reel | ||||||||||
Mfr: RN141CMT2R TTI: RN141CMT2R ROHM Semiconductor Availability: 0In StockPIN Diodes DIODE-SS 50V SOD-923 | 0In Stock | 50 V | 0.8 pF | 2 Ohms | 100 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOD-923 | Si | Reel | RN141CM | |||||||
Mfr: RN142SMT2R TTI: RN142SMT2R ROHM Semiconductor Availability: 0In StockPIN Diodes DIODE-PIN 60V .45PF SOD-523-2 | 0In Stock | 60 V | 0.45 pF | 2 Ohms | 100 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOD-523-2 | Si | Reel | RN142SM | |||||||
Mfr: RN242SMT2R TTI: RN242SMT2R ROHM Semiconductor Availability: 0In StockPIN Diodes DIODE-SS 30V 100MA | 0In Stock | 30 V | 1.5 Ohms | 100 mA | 1 V | + 150 C | SMD/SMT | SOD-523-2 | Reel | |||||||||||
0In Stock | 10 V | 18 pF | 1.5 kOhms | 50 mA | 1.25 V | - 40 C | + 110 C | 1 MHz | SMD/SMT | Si | K857PH | AEC-Q101 | Reel | |||||||
0In Stock | 60 V | 0.45 pF | 3 Ohms | 100 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOD-323FL-2 | Si | Reel | RN142VM | ||||||||
0In Stock | 100 V | 500 fF | 1.35 Ohms | 50 mA | 1.1 V | - 55 C | + 125 C | 10 MHz to 3 GHz | 10 MHz | 3 GHz | SMD/SMT | SOT-323-3 | Reel | |||||||
Mfr: RN781VMTE-17 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPIN Diodes 100V 50mA, Single, Low rF PIN Diodes; PIN diode with small mold package, suitable for Auto Gain Control circuit Packing Embossed Tape and Antenna Amplifier & Attenuator. | 0In Stock | 100 V | 10 mA | 1 V | + 150 C | SMD/SMT | SOD-323FL-2 | Reel | ||||||||||||
0In Stock | 35 V | 1.2 pF | 900 mOhms | 10 mA | 1 V | + 125 C | 1 MHz | SMD/SMT | SOT-416-3 | Si | DAN235ET | Reel | DAN235E | |||||||
Mfr: 1SV307(TPH3,F) TTI: Not Assigned Toshiba Availability: 0In StockPIN Diodes RF Diode 39V 1Vf 0.3pF 1.1Ohm Switch | 0In Stock | 30 V | 500 fF | 1.1 Ohms | 50 mA | 1 V | - 55 C | + 125 C | SMD/SMT | USC-2 | Si | 1SV307 | Reel | |||||||
Mfr: RN781VMFHTE-17 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPIN Diodes 100V 50mA, Single, Low rF PIN Diodes for Automotive; PIN diode with small mold package, suitable for Auto Gain Control circuit Packing Embossed Tape and Antenna Amplifier & Attenuator | 0In Stock | 100 V | 10 mA | 1 V | + 150 C | SMD/SMT | SOD-323FL-2 | AEFC-Q101 | Reel | |||||||||||
Mfr: DAN235UT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPIN Diodes SWITCH BAND 35V | 0In Stock | 35 V | 1.2 pF | 900 mOhms | 10 mA | 1 V | + 125 C | 1 MHz | SMD/SMT | SOT-323-3 | Si | DAN235UT | Reel | DAN235U | ||||||
Mfr: 1SS356TW11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes SW 35V 100MA | Not Available Online | 35 V | 1.2 pF | 900 mOhms | 100 mA | 1 V | + 125 C | 1 MHz | SMD/SMT | SOD-323-2 | Si | 1SS356 | Reel | 1SS356 | ||||||
Not Available Online | 30 V | 0.35 pF | 1.5 Ohms | 100 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOD-923-2 | Si | Reel | RN242CS | ||||||||
0In Stock | 100 V | 500 fF | 1.35 Ohms | 50 mA | 1.1 V | - 55 C | + 125 C | 10 MHz to 3 GHz | 10 MHz | 3 GHz | SMD/SMT | SOT-323-3 | Reel | |||||||
Mfr: JDP2S12CR(TE85L,Q TTI: Not Assigned Toshiba Availability: 0In StockPIN Diodes Radio-Freq SGL 180V 1.0pF 0.4 Ohm | 0In Stock | 180 V | 30 MHz | 3 GHz | SMD/SMT | S-FLAT-2 | Si | JDP2S12 | Reel | |||||||||||
Mfr: RN262CST2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes 30V; 100mA PIN Diode | Not Available Online | 30 V | 0.4 pF | 1.5 Ohms | 100 mA | 1 V | + 150 C | SMD/SMT | Si | RN262CS | Reel | |||||||||
Not Available Online | 30 V | 1.2 pF | 900 mOhms | 100 mA | 850 mV | - 55 C | + 125 C | 30 MHz | 300 MHz | SMD/SMT | SOD-523-2 | Si | 1SS381 | Reel | ||||||
Mfr: RN242CST2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes 30V; 100mA PIN Diode | Not Available Online | 30 V | 0.35 pF | 1.5 Ohms | 100 mA | 1 V | - 55 C | + 150 C | SMD/SMT | Si | Reel | |||||||||
Not Available Online | 30 V | 500 fF | 1.5 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 30 MHz | 300 MHz | SMD/SMT | SOD-523-2 | Si | 1SV308 | Reel | ||||||
Mfr: RN142VTE-17 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes DIODE PIN SWITCH 60V 2PIN UMD | Not Available Online | 60 V | 0.45 pF | 100 mA | + 150 C | 1 MHz | SMD/SMT | SOD-323FL-2 | Si | Reel | RN142V | |||||||||
Not Available Online | 30 V | 1.2 pF | 900 mOhms | 50 mA | 850 mV | 30 MHz | 300 MHz | SMD/SMT | SSM-3 | Si | 1SS364 | Reel | ||||||||
0In Stock | 20 V | 11 pF | 900 mV | - 40 C | + 110 C | SMD/SMT | K85 | AEC-Q101 | ||||||||||||
0In Stock | 10 V | 18 pF | 1.5 kOhms | 50 mA | 1.25 V | - 40 C | + 110 C | 1 MHz | SMD/SMT | Si | K857PH | AEC-Q101 | ||||||||
Not Available Online | 30 V | 400 fF | 1.5 Ohms | 100 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOD-923-2 | Si | RN262CS |