Vishay - PIN Diodes
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BA679-M-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes PIN DIODE SOD80 MINIMELF-e2-M | Not Available Online | Si | ||||||||||||||||
Mfr: BA679S-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 9kohm | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | SOD-80 | Si | Reel | ||||
Mfr: BA779-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes RECOMMENDED ALT BA77 | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | SOT-23 | Si | Reel | ||||
Mfr: BA979-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes RECOMMENDED ALT BA67 | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | SOD-80 | Si | Reel | ||||
Mfr: BA779-V-GH-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes RECOMMENDED ALT BA77 | Not Available Online | 30 V | 0.5 pF | 50 mA | 1 V | - 55 C | + 125 C | 10 MHz | 1 GHz | SOT-23 | Si | Reel | ||||||
Mfr: BAR64-05W-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes | Not Available Online | Reel | ||||||||||||||||
Mfr: BA679-M-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes PIN DIODE SOD80 MINIMELF-e2-M | Not Available Online | Si | ||||||||||||||||
Mfr: BA679-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 50mA 50nA IR @ 30V | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | Mini-MELF SOD-80 | Si | Reel | ||||
Mfr: BA679S-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 50mA 50nA IR @ 30V | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | Mini-MELF SOD-80 | Si | Reel | ||||
Mfr: BA479S-TAP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 9kohm | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | Through Hole | DO-35 | Si | Ammo Pack | ||||
Mfr: BA683-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 100 mA 35 Volt Band | Not Available Online | 35 V | 1.2 pF | 900 mOhms | 100 mA | 1 V | - 55 C | + 150 C | 30 MHz | 300 MHz | SMD/SMT | Mini-MELF SOD-80 | Si | Reel | ||||
Mfr: BA682-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 100 mA 35 Volt Band | Not Available Online | 35 V | 1.25 pF | 500 mOhms | 100 mA | 1 V | - 55 C | + 150 C | 30 MHz | 300 MHz | SMD/SMT | Mini-MELF SOD-80 | Si | Reel |
- 1
- 2