Vishay - PIN Diodes
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 V | 18 pF | 1.5 kOhms | 50 mA | 1.25 V | - 40 C | + 110 C | 1 MHz | SMD/SMT | Si | K857PH | AEC-Q101 | Reel | |||||
0In Stock | 100 V | 0.5 pF | 1.35 Ohms | 50 mA | 1.1 V | - 55 C | + 125 C | 10 MHz | 3 GHz | SMD/SMT | SOT-323-3 | Reel | ||||||
0In Stock | Reel | |||||||||||||||||
Mfr: BAR64V-05W-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPIN Diodes PIN DIODE SOT323-E3 | 0In Stock | Si | ||||||||||||||||
0In Stock | 20 V | 11 pF | 900 mV | - 40 C | + 110 C | SMD/SMT | K85 | AEC-Q101 | ||||||||||
0In Stock | 10 V | 18 pF | 1.5 kOhms | 50 mA | 1.25 V | - 40 C | + 110 C | 1 MHz | SMD/SMT | Si | K857PH | AEC-Q101 | ||||||
0In Stock | 100 V | 0.5 pF | 1.35 Ohms | 50 mA | 1.1 V | - 55 C | + 125 C | 10 MHz | 3 GHz | SMD/SMT | SOT-323-3 | Reel | ||||||
Mfr: BAR64V-05W-E3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPIN Diodes PIN DIODE SOT323-E3 | 0In Stock | Si | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: BA979S-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes RECOMMENDED ALT BA67 | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | SOD-80 | Si | Reel | ||||
Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | Through Hole | DO-35 | Si | Reel | |||||
Mfr: BA679S-M-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes PIN DIODE SOD80 MINIMELF-e2-M | Not Available Online | Si | ||||||||||||||||
Mfr: BA979S-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes RECOMMENDED ALT BA67 | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | SOD-80 | Si | Reel | ||||
Mfr: BA479G-TAP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 4kohm | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | Through Hole | DO-35 | Si | Ammo Pack | ||||
Mfr: BA679-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30V 50mA 5kOhm | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | SOD-80 | Si | Reel | ||||
Mfr: BA683-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 35 Volt 100mA Band | Not Available Online | 35 V | 1.2 pF | 900 mOhms | 100 mA | 1 V | - 55 C | + 150 C | 30 MHz | 300 MHz | SMD/SMT | Mini-MELF SOD-80 | Si | Reel | ||||
Mfr: BA679-M-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes PIN DIODE SOD80 MINIMELF-e2-M | Not Available Online | Si | ||||||||||||||||
Mfr: BA679S-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 9kohm | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | SOD-80 | Si | Reel | ||||
Mfr: BA779-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes RECOMMENDED ALT BA77 | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | SOT-23 | Si | Reel | ||||
Mfr: BA679-M-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes PIN DIODE SOD80 MINIMELF-e2-M | Not Available Online | Si | ||||||||||||||||
Mfr: BA679-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 50mA 50nA IR @ 30V | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | Mini-MELF SOD-80 | Si | Reel | ||||
Mfr: BA679S-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 50mA 50nA IR @ 30V | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | Mini-MELF SOD-80 | Si | Reel | ||||
Mfr: BA479S-TAP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 9kohm | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | Through Hole | DO-35 | Si | Ammo Pack | ||||
Mfr: BA683-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 100 mA 35 Volt Band | Not Available Online | 35 V | 1.2 pF | 900 mOhms | 100 mA | 1 V | - 55 C | + 150 C | 30 MHz | 300 MHz | SMD/SMT | Mini-MELF SOD-80 | Si | Reel |
- 1
- 2