RN262CS - ROHM Semiconductor - PIN Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN262CST2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes 30V; 100mA PIN Diode | Not Available Online | 30 V | 0.4 pF | 1.5 Ohms | 100 mA | 1 V | + 150 C | SMD/SMT | Si | RN262CS | Reel |