MDD26 - Diode Modules
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108In Stock | IXYS | Screw Mount | TO-240AA | 1.4 kV | Standard Recovery | 1.05 V | - 40 C | + 150 C | MDD26 | Box | ||||||
108In Stock | IXYS | Screw Mount | TO-240AA | 1.6 kV | 1.38 V | - 40 C | + 150 C | MDD26 | Box | |||||||
108In Stock | IXYS | Screw Mount | TO-240AA | 1.2 kV | Standard Recovery | 1.05 V | - 40 C | + 150 C | MDD26 | Box | ||||||
0In Stock | IXYS | Screw Mount | TO-240AA | 800 V | Standard Recovery | 1.05 V | - 40 C | + 150 C | MDD26 | Box | ||||||
0In Stock | IXYS | Screw Mount | TO-240AA | 1.8 kV | 1.38 V | - 40 C | + 150 C | MDD26 | Box |