Diode Modules
943 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MDNA700P2200CC TTI: MDNA700P2200CC IXYS Availability: 0In StockDiode Modules RECTIFIER 2.2KV 700A COMPACK | 0In Stock | Si | Box | ||||||||||||||
Mfr: IXBOD2-17R TTI: IXBOD2-17R IXYS Availability: 0In StockDiode Modules 1700V 1.4A RMS Breakover Diode R Package | 0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
Mfr: IXBOD2-22RD TTI: IXBOD2-22RD IXYS Availability: 0In StockDiode Modules THYRISTOR 2.2KV 200MA BRKOVR | 0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
Mfr: VS-VSKH91/12 TTI: VS-VSKH91/12 Vishay Semiconductors Availability: 0In StockDiode Modules 1200 Volt 95 Amp 2094 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | 1.2 kV | 1.55 V | - 40 C | + 125 C | Si | VS-VSKH91 | Bulk | VSKH91/12 | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 900 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||||
0In Stock | Screw Mount | Y4-M6 | 600 V | 1.19 V | - 40 C | + 125 C | Si | MEE300 | Box | ||||||||
Mfr: VS-VSKJ56/08 TTI: VS-VSKJ56/08 Vishay Semiconductors Availability: 0In StockDiode Modules 800 Volt 60 Amp 1360 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | 800 V | 1.6 V | - 40 C | + 150 C | Si | VS-VSKJ56 | Bulk | VSKJ56/08 | ||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | 1.85 V | - 40 C | + 150 C | Si | MEK75 | Box | ||||||||
0In Stock | Screw Mount | Y4-M6 | 1.2 kV | 1.3 V | - 40 C | + 150 C | Si | MDD142 | Box | ||||||||
0In Stock | Screw Mount | Y1-CU | 2.2 kV | Si | MDD312 | Box | |||||||||||
Mfr: IXBOD2-16RD TTI: IXBOD2-16RD IXYS Availability: 0In StockDiode Modules THYRISTOR 1.6KV 200MA BRKOVR | 0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
Mfr: VS-VSKC91/08 TTI: VS-VSKC91/08 Vishay Semiconductors Availability: 0In StockDiode Modules 800 Volt 100 Amp 2115 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | - 40 C | + 150 C | Si | VS-VSKC91 | Bulk | VSKC91/08 | ||||||||
0In Stock | Screw Mount | Y4-M6 | 2.2 kV | 1.3 V | - 40 C | + 150 C | Si | MDD200 | Box | ||||||||
0In Stock | Screw Mount | Y4-M6 | 1.2 kV | 1.15 V | - 40 C | + 150 C | Si | MDD172 | Box | ||||||||
0In Stock | Screw Mount | Y2-DCB | 1.4 kV | Si | MDD310 | Box | |||||||||||
0In Stock | Screw Mount | Y2-DCB | 1.6 kV | 1.2 V | - 40 C | + 150 C | Si | MDD310 | Box | ||||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||||
Mfr: IXBOD2-12RD TTI: IXBOD2-12RD IXYS Availability: 0In StockDiode Modules THYRISTOR 1.2KV 200MA BRKOVR | 0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
Mfr: IXBOD2-15RD TTI: IXBOD2-15RD IXYS Availability: 0In StockDiode Modules THYRISTOR 1.5KV 200MA BRKOVR | 0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||||
Mfr: IXBOD2-21RD TTI: IXBOD2-21RD IXYS Availability: 0In StockDiode Modules THYRISTOR 2.1KV 200MA BRKOVR | 0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
Mfr: VS-VSKC236/04PBF TTI: VS-VSKC236/04PBF Vishay Semiconductors Availability: 0In StockDiode Modules 400 Volt 230 Amp | 0In Stock | Screw Mount | INT-A-PAK | - 40 C | + 150 C | Si | V-VSK.236..PbF | Bulk | VSKC236/04PBF | ||||||||
0In Stock | Screw Mount | TO-240AA | 600 V | 1.36 V | - 40 C | + 150 C | Si | MEA95 | Box | ||||||||
0In Stock | Screw Mount | TO-240AA | 1.4 kV | 1.48 V | - 40 C | + 125 C | Si | MDD56 | Box | ||||||||
0In Stock | Screw Mount | Y2-DCB | 1.2 kV | 1.2 V | - 40 C | + 150 C | Si | MDD310 | Box |