Diode Modules
943 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Diode Module | - 20 C | + 50 C | EMG_45-DIO_8E/LP EMG45DIO8ELP | ||||||||||||
Mfr: M50100CC1600 TTI: Not Assigned Crydom Availability: 0In StockDiode Modules 100Amps 600VAC CC Circuit Power Module | 0In Stock | Si | M50 Diode | ||||||||||||||
Mfr: M5060TB1000 TTI: Not Assigned Crydom Availability: 0In StockDiode Modules 60A 1000V 3PH BRDG MODULE POWER | 0In Stock | Screw Mount | 1 kV | 1.35 V | - 40 C | + 125 C | Si | M50 Diode | Each | ||||||||
0In Stock | Screw Mount | 3-Phase Bridge | Si | PGFM | Each | ||||||||||||
Mfr: VS-VSKC236/16PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockDiode Modules 1600 Volt 230 Amp | 0In Stock | Screw Mount | INT-A-PAK | - 40 C | + 150 C | Si | V-VSK.236..PbF | Bulk | VSKC236/16PBF | ||||||||
0In Stock | Screw Mount | E3-Pack | Rectifier Bridge | Triple | 1.28 V | - 40 C | + 125 C | Si | Blister Pack | ||||||||
Mfr: DPU120X600NA TTI: Not Assigned IXYS Availability: 0In StockDiode Modules 600V 2 x 60 Amp FRED SOT-227B | 0In Stock | Screw Mount | SOT-227B-4 | 600 V | 60 A | Soft Recovery FRED | Dual Parallel | 1.95 V | - 55 C | + 125 C | Si | Tube | |||||
0In Stock | - 20 C | + 50 C | EMG_90-DIO_32P EMG90DIO32P | ||||||||||||||
0In Stock | Screw Mount | 1.2 kV | 1.35 V | - 40 C | + 125 C | Si | Each | ||||||||||
0In Stock | Si | F18 | |||||||||||||||
0In Stock | EMG_45-DIO_8P-1N5408 EMG45DIO8P1N5408 | ||||||||||||||||
Not Available Online | DIN Rail | Diode Module | EMG_90-DIO_17E EMG90DIO17E | ||||||||||||||
0In Stock | Screw Mount | 2.8 kV | - 40 C | + 150 C | Si | VGF0136 | Bulk | ||||||||||
0In Stock | |||||||||||||||||
0In Stock | Si | F18 | |||||||||||||||
0In Stock | Screw Mount | 200 V | 1-Phase | Si | PGFM | Each | |||||||||||
0In Stock | Screw Mount | 600 V | 1.35 V | - 40 C | + 125 C | Si | B48-2 / B48-2T | Each | |||||||||
0In Stock | Si | F18 | |||||||||||||||
0In Stock | Si | F18 | |||||||||||||||
0In Stock | SMD/SMT | INT-A-PAK | 600 V | 540 A | Ultra Fast Rectifier | Diode Double Circuit | 1.51 V | - 40 C | + 175 C | Si | |||||||
Not Available Online | Screw Mount | TO-220-2 | 600 V | Fast Recovery Rectifier | Single | 1.05 V | - 40 C | + 125 C | Si | Tube | |||||||
0In Stock | Screw Mount | 600 V | 1.25 V | - 40 C | + 125 C | Si | B48-2 / B48-2T | Each | |||||||||
Mfr: M5060TB800 TTI: Not Assigned Crydom Availability: 0In StockDiode Modules 60A 800V 3PH BRIDGE MODULE POWER | 0In Stock | 3-Phase Bridge | Si | ||||||||||||||
0In Stock | Si | F18 | |||||||||||||||
0In Stock | Screw Mount | SOT-227-4 | 650 V | Dual | 1.36 V | - 55 C | + 175 C | SiC | SC40FA65 | Reel |