Diode Modules
943 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | BOD-2 | 6 kV | 900 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||||
Mfr: IXBOD2-25RD TTI: IXBOD2-25RD IXYS Availability: 0In StockDiode Modules THYRISTOR 2.5KV 200MA BRKOVR | 0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 900 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | 1-Phase Bridge | 1.6 V | - 40 C | + 125 C | Si | MDD44 | Box | |||||||
Mfr: VS-VSKD71/16 TTI: VS-VSKD71/16 Vishay Semiconductors Availability: 0In StockDiode Modules 1600 Volt 80 Amp 1570 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | - 40 C | + 150 C | Si | VS-VSKD71.. | Bulk | VSKD71/16 | ||||||||
Mfr: VS-VSKJ91/14 TTI: VS-VSKJ91/14 Vishay Semiconductors Availability: 0In StockDiode Modules 1400 Volt 100 Amp 2115 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | - 40 C | + 150 C | Si | VS-VSKJ91 | Bulk | VSKJ91/14 | ||||||||
0In Stock | Screw Mount | Y1-CU | 1.2 kV | 1.4 V | - 40 C | + 150 C | Si | MDD255 | Box | ||||||||
Mfr: VS-VSKE56/08 TTI: VS-VSKE56/08 Vishay Semiconductors Availability: 0In StockDiode Modules 800 Volt 60 Amp 1360 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | - 40 C | + 150 C | Si | VS-VSKE56.. | Bulk | VSKE56/08 | ||||||||
Mfr: IXBOD2-17RD TTI: IXBOD2-17RD IXYS Availability: 0In StockDiode Modules THYRISTOR 1.7KV 200MA BRKOVR | 0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 900 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||||
Mfr: VS-VSKE71/04 TTI: VS-VSKE71/04 Vishay Semiconductors Availability: 0In StockDiode Modules 400 Volt 80 Amp 1570 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | 400 V | 1.6 V | - 40 C | + 150 C | Si | VS-VSKE71 | Bulk | VSKE71/04 | ||||||
Mfr: VS-VSKE56/16 TTI: VS-VSKE56/16 Vishay Semiconductors Availability: 0In StockDiode Modules 1600 Volt 60 Amp 1360 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | 1.6 kV | 1.6 V | - 40 C | + 150 C | Si | VS-VSKE56.. | Bulk | VSKE56/16 | ||||||
0In Stock | Screw Mount | Y1-CU | 1.4 kV | 1.4 V | - 40 C | + 150 C | Si | MDD255 | Box | ||||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 900 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||||
Mfr: IXBOD2-28RD TTI: IXBOD2-28RD IXYS Availability: 0In StockDiode Modules THYRISTOR 2.8KV 200MA BRKOVR | 0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 900 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||||
0In Stock | Screw Mount | TO-240AA | 2.2 kV | 1-Phase Bridge | 1.43 V | - 40 C | + 125 C | Si | MDD95 | Box | |||||||
Mfr: M50100SB400 TTI: M50100SB400 Crydom Availability: 0In StockDiode Modules 100Amps 120VAC SB Circuit Power Module | 0In Stock | Screw Mount | 400 V | 1.2 V | - 40 C | + 125 C | Si | M50 Diode | Each | ||||||||
0In Stock | Screw Mount | TO-240AA | 1.6 kV | 1.38 V | - 40 C | + 150 C | Si | MDD26 | Box | ||||||||
Mfr: VS-VSKDU162/12PBF TTI: VS-VSKDU162/12PBF Vishay Semiconductors Availability: 0In StockDiode Modules 1200 Volt 100 Amp | 0In Stock | Screw Mount | INT-A-PAK | 1.2 kV | 2.9 V | - 40 C | + 150 C | Si | VS-VSK.162 | Bulk | VSKDU162/12PBF | ||||||
Mfr: VS-VSKD91/14 TTI: VS-VSKD91/14 Vishay Semiconductors Availability: 0In StockDiode Modules 1400 Volt 100 Amp 2115 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | 1.4 kV | 1.55 V | - 40 C | + 150 C | Si | VS-VSKD91 | Bulk | VSKD91/14 | ||||||
Mfr: VS-VSKD56/14 TTI: VS-VSKD56/14 Vishay Semiconductors Availability: 0In StockDiode Modules 1400 Volt 60 Amp 1360 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | - 40 C | + 150 C | Si | VS-VSKD56.. | Bulk | VSKD56/14 | ||||||||
0In Stock | DIN Rail | Diode Module | - 20 C | + 50 C | Each | EMG_22-DIO_4E EMG22DIO4E |