KYOCERA AVX - Diode Modules
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Screw Mount | 1.6 kV | Single | 1.59 V | - 40 C | + 150 C | Si | Bulk | ||||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.26 V | - 40 C | + 150 C | Si | Bulk | ||||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.45 V | - 40 C | + 150 C | Si | PT | Reel | |||||||
Not Available Online | Screw Mount | 800 V | Single | 1.23 V | - 40 C | + 150 C | Si | PT | Reel | |||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.52 V | - 40 C | + 150 C | Si | Bulk | ||||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.3 V | - 40 C | + 150 C | Si | Bulk | ||||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.29 V | - 40 C | + 150 C | Si | PT | Reel | |||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.24 V | - 40 C | + 150 C | Si | Bulk | ||||||||
Not Available Online | Screw Mount | 600 V | Single | 1.4 V | - 40 C | + 150 C | Si | Bulk | ||||||||
Not Available Online | Screw Mount | 800 V | 1.33 V | - 40 C | + 150 C | Si | Bulk | |||||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.4 V | - 40 C | + 150 C | Si | Bulk | ||||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.23 V | - 40 C | + 150 C | Si | PT | Reel | |||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.43 V | - 40 C | + 150 C | Si | Bulk | ||||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.51 V | - 40 C | + 150 C | Si | Bulk | ||||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.29 V | - 40 C | + 150 C | Si | Bulk | ||||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.33 V | - 40 C | + 150 C | Si | Bulk | ||||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.54 V | - 40 C | + 150 C | Si | PD | Bulk | |||||||
Not Available Online | Screw Mount | 600 V | Single | 1.4 V | - 40 C | + 150 C | Si | Bulk | ||||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.54 V | - 40 C | + 150 C | Si | Bulk | ||||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.53 V | - 40 C | + 150 C | Si | PD | Reel | |||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.54 V | - 40 C | + 150 C | Si | Bulk | ||||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.24 V | - 40 C | + 150 C | Si | Bulk |