IXYS - Diode Modules
317 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | TO-240AA | 1.4 kV | Standard Recovery | 1.05 V | - 40 C | + 150 C | Si | MDD26 | Box | ||||||
0In Stock | Screw Mount | Y4-M6 | 200 V | 1-Phase Bridge | 920 mV | - 40 C | + 125 C | Si | MEK350 | Box | ||||||
0In Stock | Screw Mount | Y1-CU | 1.2 kV | 1.3 V | - 40 C | + 140 C | Si | MDO500 | Box | |||||||
Mfr: MDMA140P1800TG TTI: MDMA140P1800TG IXYS Availability: 0In StockDiode Modules 140A 1800V TO-240AA PHASE LEG | 0In Stock | Screw Mount | TO-240AA-3 | 1.8 kV | Rectifier Bridge | 1.42 V | - 40 C | + 125 C | Si | Box | ||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | 1-Phase Bridge | 1.43 V | - 40 C | + 125 C | Si | MDD95 | Box | ||||||
0In Stock | Screw Mount | TO-240AA | 1.6 kV | 1.38 V | - 40 C | + 150 C | Si | MDD26 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.6 kV | Standard Recovery | 1.14 V | - 40 C | + 125 C | Si | MDD56 | Box | ||||||
0In Stock | Screw Mount | Y4-M6 | 1.2 kV | 1.76 V | - 40 C | + 150 C | Si | MEO450 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | Standard Recovery | 1.05 V | - 40 C | + 150 C | Si | MDD26 | Box | ||||||
0In Stock | Screw Mount | TO-240AA | 1.6 kV | Standard Recovery | 1.13 V | - 40 C | + 125 C | Si | MDD95 | Box | ||||||
0In Stock | Screw Mount | Y1-CU | 2.2 kV | 1.3 V | - 40 C | + 140 C | Si | MDO500 | Box | |||||||
Mfr: DSEI36-06AS-TUB TTI: DSEI36-06AS-TUB IXYS Availability: 0In StockDiode Modules RECT 600V 30A SM FAST RCVR | 0In Stock | Screw Mount | D2PAK-3 (TO-263-3) | 600 V | Fast Recovery Rectifier | Single | 1.6 V | - 40 C | + 150 C | Si | Tube | |||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Screw Mount | D2PAK-3 (TO-263-3) | 600 V | Fast Recovery Rectifier | Single | 1.7 V | - 40 C | + 150 C | Si | Tube | ||||||
Mfr: MDNA240U2200ED TTI: Not Assigned IXYS Availability: 0In StockDiode Modules 2200V 240A 3 Rectifier Bridge | 0In Stock | Screw Mount | E2-Pack | 2.2 kV | 3-Phase Bridge | 1.92 V | - 40 C | + 125 C | Si | Bulk | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk |