IXYS - Diode Modules
317 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36In Stock | Screw Mount | Y4-M6 | 1.6 kV | 1.15 V | - 40 C | + 150 C | Si | MDD172 | Box | |||||||
36In Stock | Screw Mount | TO-240AA | 1.2 kV | 1.85 V | - 40 C | + 150 C | Si | MEA75 | Box | |||||||
Mfr: MEO550-02DA TTI: MEO550-02DA IXYS Availability: 0In Stock87 On Order Expected Diode Modules FRED Module 200V 582A 150NS | 0In Stock87 On Order Expected | Screw Mount | Y4-M6 | 200 V | 1.08 V | - 40 C | + 150 C | Si | MEO550 | Box | ||||||
0In Stock | Screw Mount | Y4-M6 | 600 V | 1.41 V | - 40 C | + 150 C | Si | MEO500 | Box | |||||||
Mfr: MDMA120U1600VA TTI: MDMA120U1600VA IXYS Availability: 0In StockDiode Modules V1-A 1600V 120A RECTIF BRDGE | 0In Stock | Screw Mount | 1.6 kV | 3-Phase Bridge | 1.42 V | - 40 C | + 125 C | Si | Box | |||||||
0In Stock | Screw Mount | Y4-M6 | 1.2 kV | 1.54 V | - 40 C | + 150 C | Si | MEK250 | Box | |||||||
0In Stock | Screw Mount | Y4-M6 | 600 V | 1.19 V | - 40 C | + 150 C | Si | MEK300 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | 1-Phase Bridge | 1.85 V | - 40 C | + 125 C | Si | MEE75 | Box | ||||||
0In Stock | Screw Mount | Y4-M6 | 1.2 kV | 1.54 V | - 40 C | + 125 C | Si | MEE250 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 600 V | 1.36 V | - 40 C | + 150 C | Si | MEA95 | Box | |||||||
0In Stock | Screw Mount | Y2-DCB | 1.2 kV | 1.2 V | - 40 C | + 150 C | Si | MDD310 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.4 kV | 1.48 V | - 40 C | + 125 C | Si | MDD56 | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 1.8 kV | 1.32 V | - 40 C | + 150 C | Si | MDD312 | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 2 kV | Si | MDO500 | Box | ||||||||||
0In Stock | Screw Mount | Y4-M6 | 400 V | 1.1 V | - 40 C | + 150 C | Si | MEK600 | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 2.2 kV | 1.4 V | - 40 C | + 150 C | Si | MDD255 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 800 V | Standard Recovery | 1.05 V | - 40 C | + 150 C | Si | MDD26 | Box | ||||||
0In Stock | Screw Mount | TO-240AA | 800 V | Standard Recovery | 1.13 V | - 40 C | + 125 C | Si | MDD95 | Box | ||||||
0In Stock | Screw Mount | Y4-M6 | 800 V | 1.3 V | - 40 C | + 150 C | Si | MDD142 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | 1-Phase Bridge | 1.48 V | - 40 C | + 125 C | Si | MDD56 | Box | ||||||
0In Stock | Screw Mount | TO-240AA | 1.8 kV | Standard Recovery | 1.13 V | - 40 C | + 125 C | Si | MDD95 | Box | ||||||
0In Stock | Screw Mount | Y2-DCB | 1.8 kV | Si | MDD310 | Box | ||||||||||
0In Stock | Screw Mount | 1.6 kV | 608 A | Single | 1.01 V | - 40 C | + 125 C | Si | MDO600 | Box | ||||||
0In Stock | Screw Mount | Y1-CU | 1.6 kV | 1.3 V | - 40 C | + 140 C | Si | MDO500 | Box | |||||||
Mfr: MDMA900U1600PTEH TTI: MDMA900U1600PTEH IXYS Availability: 0In StockDiode Modules 1600VRSM 900A IDAVM 3PH BRIDGE | 0In Stock | Screw Mount | E3-Pack | 1.6 kV | 3-Phase Bridge | 3-Phase Bridge | 1.92 V | - 40 C | + 125 C | Si | MDMA900U1600PTEH | Box |