Littelfuse - Diode Modules
318 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | Y4-M6 | 1.2 kV | 1.3 V | - 40 C | + 150 C | Si | MDD142 | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 2.2 kV | Si | MDD312 | Box | ||||||||||
Mfr: IXBOD2-17R TTI: IXBOD2-17R IXYS Availability: 0In StockDiode Modules 1700V 1.4A RMS Breakover Diode R Package | 0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||
Mfr: MDA72-16N1B TTI: MDA72-16N1B IXYS Availability: 0In StockDiode Modules 99A 1600V TO-240AA COMMON ANOD | 0In Stock | Screw Mount | TO-240AA | Dual | 1.6 V | - 40 C | + 150 C | Si | Box | |||||||
0In Stock | Screw Mount | Y4-M6 | 1.2 kV | 1.15 V | - 40 C | + 150 C | Si | MDD172 | Box | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 900 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
0In Stock | Screw Mount | Y4-M6 | 2.2 kV | 1.3 V | - 40 C | + 150 C | Si | MDD200 | Box | |||||||
0In Stock | Screw Mount | Y2-DCB | 1.6 kV | 1.2 V | - 40 C | + 150 C | Si | MDD310 | Box | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 900 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
0In Stock | Screw Mount | Y4-M6 | 600 V | 1.19 V | - 40 C | + 150 C | Si | MEA300 | Box | |||||||
0In Stock | Screw Mount | Y4-M6 | 800 V | 1.15 V | - 40 C | + 150 C | Si | MDD172 | Box | |||||||
0In Stock | Screw Mount | Y4-M6 | 1.6 kV | 1.3 V | - 40 C | + 150 C | Si | MDD200 | Box | |||||||
0In Stock | Screw Mount | Y4-M6 | 1.4 kV | 1.15 V | - 40 C | + 150 C | Si | MDD172 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.6 kV | 1-Phase Bridge | 1.6 V | - 40 C | + 125 C | Si | MDD44 | Box | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | 1-Phase Bridge | 1.43 V | - 40 C | + 125 C | Si | MDD95 | Box | ||||||
Mfr: MDMA140P1800TG TTI: MDMA140P1800TG IXYS Availability: 0In StockDiode Modules 140A 1800V TO-240AA PHASE LEG | 0In Stock | Screw Mount | TO-240AA-3 | 1.8 kV | Rectifier Bridge | 1.42 V | - 40 C | + 125 C | Si | Box | ||||||
0In Stock | Screw Mount | Y1-CU | 1.2 kV | 1.3 V | - 40 C | + 140 C | Si | MDO500 | Box | |||||||
0In Stock | Screw Mount | Y4-M6 | 200 V | 1-Phase Bridge | 920 mV | - 40 C | + 125 C | Si | MEK350 | Box | ||||||
0In Stock | Screw Mount | TO-240AA | 2.2 kV | 1-Phase Bridge | 1.43 V | - 40 C | + 125 C | Si | MDD95 | Box | ||||||
0In Stock | Screw Mount | Y4-M6 | 1.2 kV | 1.76 V | - 40 C | + 150 C | Si | MEO450 | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 2.2 kV | 1.3 V | - 40 C | + 140 C | Si | MDO500 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.6 kV | Standard Recovery | 1.13 V | - 40 C | + 125 C | Si | MDD95 | Box | ||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | Standard Recovery | 1.05 V | - 40 C | + 150 C | Si | MDD26 | Box |